Sign in to ask questions about the Recom REC3-123.3DRW/H4/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC3-123.3DRW/H4/A technical specifications.
| Package/Case | DIP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Voltage - Output 1 | -3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-123.3DRW/H4/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.