Isolated DC/DC Converters 3W DC/DC 2kV REG 4:1 18-72Vin +/-3.3Vout
Recom REC3-483.3DRWZ/H2/A/CTRL technical specifications.
| Package/Case | DIP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Voltage - Output 1 | -3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.