The ECONOLINE REC3.5/R (3.5W) DC-DC converter from Recom features two outputs, 12V and -12V, with a nominal input voltage of 5V and a maximum input voltage of 9V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.5W. The converter is packaged in a DIP case and is mounted through a hole. It is RoHS compliant and has an efficiency of 82% with features including UVLO and SCP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-0512DRW/R10/A/CTRL/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0512DRW/R10/A/CTRL/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.