The dual-output DC-DC converter features two isolated outputs with 12V and -12V voltages, respectively. It operates from a 9-18V input range and provides up to 3.5W of output power per channel. The converter has an 81% efficiency and is RoHS compliant. It is available in a DIP package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-1212DRW/R10/A/CTRL/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1212DRW/R10/A/CTRL/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.