The dual output DC-DC converter features 82% efficiency and 8kV isolation voltage. It operates over a temperature range of -40°C to 85°C and is available in a DIP package. The converter has a maximum output current of 194mA and a maximum output power of 3.5W. It is compliant with RoHS regulations and is part of the ECONOLINE REC3.5/R series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-2409DRW/R8/A/CTRL/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 194mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2409DRW/R8/A/CTRL/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.