The ECONOLINE REC3.5/R (3.5W) DC-DC converter from Recom features two isolated outputs, 12V and -12V, with a maximum output current of 145mA. The converter operates within a temperature range of -40°C to 85°C and is available in a DIP package with a through-hole mount. It is RoHS compliant and has an efficiency of 83% with features such as under-voltage lockout and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-4812DRW/R8/A/CTRL/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4812DRW/R8/A/CTRL/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.