The ECONOLINE REC3.5/R (3.5W) DC-DC converter from Recom features a nominal input voltage of 48V and an efficiency of 86%. It has a maximum output current of 233mA and a maximum output voltage of 15V. The converter operates within a temperature range of -40 to 85°C and is packaged in a DIP case for through-hole mounting. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC3.5-4815SRW/R10/A/CTRL/X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 233mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4815SRW/R10/A/CTRL/X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.