
5W DC-DC converter with 5V output voltage, designed for surface mount applications. Features include short-circuit protection (SCP) and 2kV isolation voltage. Operates within a 9V to 18V input voltage range, with a nominal input of 12V. Offers 81% efficiency and a maximum output current of 1A. Packaged in tape and reel, this lead-free, RoHS compliant component has dimensions of 32mm x 19.9mm x 10.9mm and operates from -40°C to 75°C.
Recom REC5-1205SRW/H2/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205SRW/H2/C/SMD-R to view detailed technical specifications.
No datasheet is available for this part.
