Isolated DC/DC Converters 5W DC/DC 1.6kV REG 2:1 9-18in +/-3.3out
Recom REC5-123.3DRW/H/B/M technical specifications.
| Package/Case | DIP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| Voltage - Output 1 | -3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-123.3DRW/H/B/M to view detailed technical specifications.
No datasheet is available for this part.