
The 48V 5W surface mount DC-DC converter features an 82% efficiency rating and 4kV isolation voltage. It operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations. The converter has a nominal input voltage of 48V and a maximum output current of 1A, with a maximum output voltage of 5V. It is packaged in a rail/tube format with 15 units per package.
Checking distributor stock and pricing after the page loads.
Recom REC5-4805SRWZ/H4/A/SMD/CTRL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |