DC/DC Converters 7.5W DC/DC 1kV REG 2:1 36-72in+/-3.3out
Recom REC7.5-483.3DRW/H1/A/M/SMD technical specifications.
| Height | 11.2mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 7.5W |
| Packaging | Rail/Tube |
| Voltage - Output 1 | -3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.