
Isolated DC-DC Converter, 1W output power, providing dual +/-15V outputs at 33mA each. Features 3kV isolation, 84% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H) and a weight of 2.6g. RoHS compliant and lead-free.
Recom RH-0515D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | -33mA |
| Current - Output 2 | 33mA |
| Depth | 19.6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RH |
| Voltage | 15V |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
