
5V DC-DC Converter, 2W output power, featuring 85% efficiency and Short Circuit Protection (SCP). This through-hole mounted integrated circuit operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V. It provides a single 5V output with a maximum current of 400mA and boasts an isolation voltage of 3kV. The component is housed in a DIP package, measures 19.9mm in length, 10mm in width, and 7.1mm in height, with a weight of 2.8g. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Recom RJZ-1205S technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Econoline RJZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RJZ-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.