
2W DC-DC Converter with 5V output voltage, featuring 400mA maximum output current and 2W maximum power dissipation. This SIP package component offers 3kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. Designed for through-hole mounting, it boasts an efficiency of 84% and includes short-circuit protection (SCP). Input voltage range is 10.8V to 13.2V, with a nominal input of 12V.
Recom RKZ-1205S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RKZ |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RKZ-1205S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.