
1.25W DC-DC Converter with 5V output voltage and 250mA maximum output current. Features 72% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range and accepts input voltages from 10.8V to 13.2V. Packaged in a through-hole DIP for easy mounting.
Recom RN-1205S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-1205S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
