
Isolated DC-DC converter, 1W output power, providing a regulated 5V output voltage with 200mA maximum output current. Features 1% accuracy, 80% efficiency, and 1kV isolation voltage. Operates with a 10.8V to 13.2V DC input range, nominal 12V input. Packaged in a SIP case for through-hole PCB mounting, with dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a 2.54mm pitch. Includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RO-1205S technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
