DC/DC Converters 1W 05VIN 05VOUT CONV DC/DC
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |