
1W DC-DC Converter with 5V output voltage and 200mA output current. Features include short-circuit protection (SCP) and 5.2kV isolation voltage. Operates within a -40°C to 85°C temperature range, with a nominal input voltage of 12V and a maximum input voltage of 13.2V. This through-hole mounted component offers 72% efficiency and is RoHS compliant.
Recom RP-1205S/P/X2 technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 5V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-1205S/P/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
