The RP40-2405SFR/N-HC is a 6-terminal dual output DC/DC converter from Recom. It features a JEDEC package code of R-XDMA-P6 and measures 25.4mm in width and 50.8mm in length. The converter operates within an input voltage range of 9-36V and is designed for board mount applications.
Recom RP40-2405SFR/N-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP40-2405SFR/N-HC to view detailed technical specifications.
No datasheet is available for this part.