The RPA60-FW series are high power density, wide input voltage range 60W DC/DC converters in a compact 2" x 1" case. The /N suffix indicates a Negative control logic configuration. This device features a 4:1 input range of 9-36VDC, producing a regulated 5V output with currents up to 12A. It offers 1.5kVDC isolation, tight regulation, and high efficiency up to 93%. Internal protection includes OVP, OCP, and OTP.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Nominal) | 24VDC |
| Input Voltage Range | 9-36VDC |
| Output Voltage | 5VDC |
| Output Current | 12A |
| Output Power | 60W |
| Efficiency | 91.5% |
| Isolation Voltage | 1600VDC |
| Control Logic | Negative Logic |
| Operating Temperature Range | -40 to +105°C |
| RoHS | Compliant 6/6 |
| Safety Standards | UL60950-1, EN50155 |
| REACH | Compliant |