The RPL-3.0 is a synchronous buck converter with an integrated inductor in a tiny, thermally-enhanced 3mm x 3mm x 1.45mm LGA package. It features a wide input voltage range from 3V to 18V and an adjustable output voltage from 0.8V up to 5.2V. The module provides a full set of features including SCP, OCP, OTP, and power good signals, making it suitable for imaging systems, distributed power architectures, and portable industrial applications.
Recom RPL-3.0-R technical specifications.
| Input Voltage Range | 3 to 18VDC |
| Output Voltage Range | 0.8 to 5.2VDC |
| Output Current | 3A |
| Efficiency | 89% |
| Operating Temperature Range | -40 to +125°C |
| Switching Frequency | 2.53MHz |
| Power Dissipation | 2.08W |
| Quiescent Current | 1.2mA |
| Length | 3mm |
| Width | 3mm |
| Height | 1.45mm |
| RoHS | RoHS2+ Compliant |
| REACH | Compliant |
Download the complete datasheet for Recom RPL-3.0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.