Isolated DC/DC Converters PW MOD RP40 (GW) 18-75in +/-15out
Checking distributor stock and pricing after the page loads.
Recom RPM40-4815DGW/N-DIN technical specifications.
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Length | 101.6mm |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Packaging | Bulk |
| Voltage - Output 1 | 15V |
| Width | 57.15mm |
| RoHS | Compliant |