Isolated DC/DC Converters POW MOD Series RP40 (GW) 18-75Vin 3.3out
Checking distributor stock and pricing after the page loads.
Recom RPM40-483.3SGW/N-DIN technical specifications.
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Length | 101.6mm |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 40W |
| Packaging | Bulk |
| Series | RPM40 GW |
| Voltage - Output 1 | 3.3V |
| Width | 57.15mm |
| RoHS | Compliant |