The RPM60-243.3SG-DIN is a 48V input, 60W output power module from Recom. It features a nominal output voltage of 3.3V and a maximum power dissipation of 60W. The module is designed for DIN rail mounting and has an isolation voltage of 1.6kV. It is available in a single unit package, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 0.75inch |
| Isolation Voltage | 1.6kV |
| Length | 101.6mm |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWERLINE Power Modules |
| Voltage - Output 1 | 3.3V |
| Width | 57.15mm |
| RoHS | Compliant |