The RPMB-3.0 is a 3A non-isolated SMD switching regulator power module with a compact LGA footprint. It features an input voltage range up to 36V and an adjustable output. The module offers efficiency up to 94%, six-sided shielding for optimal EMC performance, and can operate at ambient temperatures up to +100°C with derating. It includes full protection features such as UVLO, SCP, OCP, and OTP.
Recom RPMB12-3.0 technical specifications.
| Voltage - Input (Min) | 12.8V |
| Voltage - Input (Max) | 36V |
| Voltage - Output 1 | 12V |
| Current - Output (Max) | 3A |
| Efficiency | 94% |
| Operating Temperature | -40 to +100°C |
| Dimensions | 0.48 L x 0.48 W x 0.15 Hinch |
| RoHS | ROHS3 Compliant |
Download the complete datasheet for Recom RPMB12-3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.