The POWERLINE+ RPP20-W DC-DC converter from Recom features two isolated outputs with a nominal input voltage of 48V and a maximum output current of 666mA. The device operates within a temperature range of -45°C to 97°C and is compliant with RoHS regulations. With an efficiency of 89.4%, this converter is suitable for a variety of applications, including those requiring high isolation voltage of up to 1.6kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP20-4815DW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 89.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 97°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 666mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20-W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4815DW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.