The RPP20-4815S/N is a 48V 20W DC-DC converter with an efficiency of 90.2%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device has a maximum operating temperature of 99°C and a minimum operating temperature of -45°C. It is isolated to 1.6kV and has a maximum output current of 1.33A. The converter is available in a through hole mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP20-4815S/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4815S/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.