The Recom RPP30-4815S/N is a 48V 30W DC-DC converter with a nominal input voltage of 48V and a maximum output current of 2A. It features a high efficiency of 91.6% and is equipped with various protection mechanisms, including UVLO, OVP, OCP, OTP, and SCP. The converter has a maximum operating temperature of 94°C and a minimum operating temperature of -45°C. It is available in a through hole mount package and is compliant with RoHS regulations.
Recom RPP30-4815S/N technical specifications.
| Efficiency | 91.6% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 15V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-4815S/N to view detailed technical specifications.
No datasheet is available for this part.