The RPP40-2405S/N DC-DC converter from Recom features high efficiency of 91% and provides 40W output power with a nominal input voltage of 24V. It has a maximum operating temperature range of -45°C to 86°C and is RoHS compliant. The converter is available in a through-hole package with a width of 30.5mm and a length of 50.8mm. It also features overvoltage protection, overcurrent protection, and overtemperature protection.
Checking distributor stock and pricing after the page loads.
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 5V |
| Width | 30.5mm |
| RoHS | Compliant |