
The RPP50-2405S/N is a 24V input, 50W output DC-DC converter with a 5V output voltage and 10A maximum output current. It features a high efficiency of 90% and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum operating temperature of 74°C and a minimum operating temperature of -45°C. It is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 5V |
| Width | 30.5mm |
| RoHS | Compliant |