The RPX-1.0 is a synchronous step-down converter with an integrated shielded inductor in a compact, thermally-enhanced QFN package. It operates from an input voltage range of 4VDC to 36VDC and provides an adjustable output voltage from 0.8VDC up to 30VDC at currents up to 1A. The module features flip-chip technology for improved thermal management and includes protection against short-circuits, overcurrent, and over-temperature faults.
Recom RPX-1.0-R technical specifications.
| Input Voltage Range | 4 - 36VDC |
| Output Voltage Range | 0.8 - 30VDC |
| Output Current | 1A |
| Efficiency | 87% |
| Switching Frequency | 2200kHz |
| Maximum Junction Temperature | 150°C |
| Dimensions | 3.0 x 5.0 x 1.6mm |
| RoHS | RoHS2+ |
| REACH | Compliant |
Download the complete datasheet for Recom RPX-1.0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.