The RPX-1.5 is a thermal-enhanced, thin profile, non-isolated DC/DC buck regulator module. It features an integrated inductor and provides an adjustable output from 0.8VDC up to 30VDC with an output current of up to 1.5A. The module is housed in a compact 3mm x 5mm x 1.6mm QFN package and includes features such as enable, power good, soft start, and comprehensive protection against continuous short-circuits, output overcurrent, and over-temperature.
Recom RPX-1.5-R technical specifications.
| Input Voltage Range | 4 to 36VDC |
| Output Voltage Range | 0.8 to 30VDC |
| Maximum Output Current | 1.5A |
| Efficiency | 91% |
| Operating Temperature | -40 to +125°C |
| Isolation | Non-Isolated |
| Switching Frequency | 2400kHz |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Recom RPX-1.5-R to view detailed technical specifications.
No datasheet is available for this part.