The RPX-4.0-R is a non-isolated buck converter power module with an integrated shielded inductor. It features an input voltage range of 3.8VDC to 36VDC and an adjustable output voltage from 1VDC to 7VDC at up to 4A current. The module provides short-circuit, over-current, and over-temperature protection in a thermally-enhanced QFN package.
Recom RPX-4.0-R technical specifications.
| Input Voltage (Min) | 3.8VDC |
| Input Voltage (Max) | 36VDC |
| Output Voltage (Min) | 1VDC |
| Output Voltage (Max) | 7VDC |
| Output Current | 4A |
| Efficiency | 87% |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 105°C |
| Switching Frequency | 400-2200kHz |
| Length | 5.0mm |
| Width | 5.5mm |
| Height | 4.1mm |
| RoHS | RoHS-conform |
| REACH | Compliant |
Download the complete datasheet for Recom RPX-4.0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.