The RSD10-0515 is a dual-output DC/DC converter from Recom's ECONOLINE RSD series. It operates from a 4.5-5.5V input and provides two outputs: 15V and -15V. The converter features a high efficiency of 82% and is suitable for surface mount applications. It has a maximum power dissipation of 1W and can withstand an isolation voltage of 1kV. The operating temperature range is from -40°C to 85°C.
Recom RSD10-0515 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD10-0515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.