The RSD10-1209-R is a dual output DC-DC converter from Recom's ECONOLINE RSD series. It operates within a temperature range of -40°C to 85°C and features a high efficiency of 78%. The converter is available in a SMD/SMT package, suitable for surface mount applications. It can handle a maximum output current of 56mA and a maximum power dissipation of 1W. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RSD10-1209-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD10-1209-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.