The RSD10-1509 is a dual-output isolated DC-DC converter from Recom's ECONOLINE RSD series. It operates from a nominal input voltage of 15V with a maximum input voltage of 16.5V and a minimum input voltage of 13.5V. The converter delivers 1W of output power with a maximum output current of 56mA. It features a high efficiency of 78% and is suitable for surface mount applications. The RSD10-1509 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RSD10-1509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD10-1509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.