The RSD10-2412-R is a dual-output DC/DC converter from Recom's ECONOLINE RSD series, featuring 80% efficiency and SCP functionality. It operates from a nominal input voltage of 24V, with a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The converter provides 1W of output power, with two outputs at 12V and -12V. It is designed for surface mount applications, with a package quantity of 500 units per reel. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a maximum isolation voltage of 1kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 8.15mm |
| RoHS | Not Compliant |