The RSD10-2424 is a dual-output DC-DC converter from Recom's ECONOLINE RSD series. It operates from a nominal input voltage of 24V and provides two outputs, 24V and -24V, with a maximum output current of 21mA and a maximum power dissipation of 1W. The converter is packaged in a surface-mount SMD/SMT package and is suitable for operation over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RSD10-2424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD10-2424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.