The RSS12-3.305/H-R is a DC-DC converter from Recom with a nominal input voltage of 3.3V and an output voltage of 5V. It has a maximum input voltage of 3.6V and a minimum input voltage of 3V. The converter has a single output and an output power of 1W. It measures 7.3mm in height, 8.15mm in width, and 12.75mm in length. The RSS12-3.305/H-R is not RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the Recom RSS12-3.305/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSS12-3.305/H-R technical specifications.
| Height | 7.3mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | RSS |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS12-3.305/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.