The RSZ-0505-R is a single-output DC/DC converter from Recom's ECONOLINE RSZ series. It operates from a nominal input voltage of 5V and provides a maximum output current of 200mA. The converter features a high efficiency of 60% and a maximum isolation voltage of 1kV. It is available in a surface mount package and is packaged in tape and reel quantities of 250. The RSZ-0505-R has a maximum operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ECONOLINE RSZ |
| Voltage - Output 1 | 5V |
| Width | 9.3mm |
| RoHS | Not Compliant |