
The RTD-1209/H-R is a dual-output DC/DC converter from Recom's ECONOLINE RTD series. It operates from a nominal 12V input and provides two outputs, 9V and -9V, with a maximum output current of 111mA and a maximum power dissipation of 2W. The converter is packaged in a surface-mount SMD/SMT package and is RoHS compliant. It has an efficiency of 78% and features SCP. The operating temperature range is -40°C to 85°C.
Recom RTD-1209/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTD |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 9.3mm |
| RoHS | Compliant |
No datasheet is available for this part.