
The RTS-0524/P is a 2W DC-DC converter from Recom's ECONOLINE RTS series, featuring an efficiency of 85% and SCP functionality. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has a nominal input voltage of 5V and a maximum output current of 83mA, with a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 24V |
| Width | 9.3mm |
| RoHS | Compliant |