The RTS-1224-R is a 2W surface mount DC-DC converter from Recom's ECONOLINE RTS series. It operates from a nominal input voltage of 12V with a maximum input voltage of 13.2V and minimum input voltage of 10.8V. The converter has a maximum output current of 83mA and a maximum power dissipation of 2W. It features a high efficiency of 85% and is isolated with a voltage of 1kV. The RTS-1224-R is available in a package quantity of 250 and is packaged in tape and reel. It is RoHS compliant and has a operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 24V |
| Width | 9.3mm |
| RoHS | Compliant |