The RTS-1512/HP is a 12V 2W surface mount DC-DC converter with an efficiency of 85%. It features a nominal input voltage of 15V and a maximum input voltage of 16.5V. The converter operates over a temperature range of -40°C to 85°C and has a maximum output current of 167mA. It is packaged in a SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the Recom RTS-1512/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RTS-1512/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 12V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RTS-1512/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.