
The RTS-2412/P-R from Recom is a single-output DC-DC converter with a nominal input voltage of 24V and an output voltage of 12V. It features an efficiency of 85% and a maximum output current of 167mA. The converter has a maximum power dissipation of 2W and is isolated to 1kV. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a surface mount package and is available in quantities of 250 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE RTS |
| Voltage - Output 1 | 12V |
| Width | 9.3mm |
| RoHS | Compliant |