
This DC/DC converter offers a 5V output voltage at 400mA, delivering up to 2W of power. Featuring a nominal 12V input, it operates efficiently with an 80% conversion rate and boasts an impressive 8kV isolation voltage. Designed for through-hole mounting, this component supports an input voltage range of 10.8V to 13.2V and functions across an operating temperature range of -40°C to 85°C. Its compact dimensions (32.35mm L x 14.4mm W x 11.4mm H) and 9g weight make it suitable for various power management applications.
Recom RV-1205S/R8 technical specifications.
| Depth | 11.4mm |
| Efficiency | 80% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1205S/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
