
3W DC-DC converter with dual ±5V outputs, each rated for 300mA. Features 3kV isolation voltage and through-hole mounting. Operates from an 18V to 36V DC input range with a nominal input of 24V. Achieves 78% efficiency and includes short-circuit protection (SCP). Compact dimensions of 32mm x 17.5mm x 7mm, weighing 7.7g.
Recom RW-2405D technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-D (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 7.7g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-2405D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
