1W DC-DC converter with dual +/-12V outputs, featuring 68% efficiency and 1kV isolation. This board mount converter operates from a 21.6V to 26.4V input range, with a nominal input of 24V, delivering up to 42mA per output. Encased in a SIP package with through-hole mounting, it measures 19.65mm x 7.05mm x 10.2mm and weighs 2.8g. Operating temperature range is -40°C to 70°C, with short-circuit protection (SCP) and lead-free construction.
Recom RY-2412D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2412D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.