The Recom ECONOLINE RZ series is a high-efficiency DC-DC converter with a nominal input voltage of 5V and a maximum output current of 42mA. It features a maximum power dissipation of 500mW and a maximum operating temperature of 70°C. The device is packaged in a surface mount package and is available in a tape and reel format with 500 units per package. The converter has a high isolation voltage of 1kV and a maximum input voltage of 5.25V. It operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Recom RZ-0512S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RZ-0512S-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ECONOLINE RZ |
| Voltage - Output 1 | 12V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RZ-0512S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.