
The RZ-1505S-R is a single-output DC-DC converter from Recom's ECONOLINE RZ series. It features a nominal input voltage of 15V and a nominal output voltage of 5V with an output power of 500mW. The converter operates with a maximum efficiency of 50% and has a maximum operating temperature range of -40°C to 70°C. It is available in a surface mount package with a packaging quantity of 500 units per reel.
Sign in to ask questions about the Recom RZ-1505S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RZ-1505S-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 50% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ECONOLINE RZ |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RZ-1505S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.